MC74VHC1G125DFR2 vs 74AHC1G125DCKTE4 feature comparison

MC74VHC1G125DFR2 onsemi

Buy Now Datasheet

74AHC1G125DCKTE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code SOT-353 SOIC
Package Description TSSOP, TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2 mm 2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 16 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP5/6,.08
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 14 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74VHC1G125DFR2 with alternatives

Compare 74AHC1G125DCKTE4 with alternatives