MC74VHC1G125DF2G vs M74VHC1G125DFT2G feature comparison

MC74VHC1G125DF2G Rochester Electronics LLC

Buy Now Datasheet

M74VHC1G125DFT2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOT-353 SOT-353
Package Description LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN SC-88A, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown compliant
Family AHC/VHC AHC/VHC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code 419A-02
HTS Code 8542.39.00.01
Factory Lead Time 71 Weeks
Samacsys Manufacturer onsemi
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.08 A
Package Equivalence Code TSSOP5,.08
Packing Method TR
Power Supply Current-Max (ICC) 50 mA

Compare MC74VHC1G125DF2G with alternatives

Compare M74VHC1G125DFT2G with alternatives