MC74VHC1G08EDFT2G vs NLVHC1G08DFT2G feature comparison

MC74VHC1G08EDFT2G onsemi

Buy Now Datasheet

NLVHC1G08DFT2G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description TSSOP, SC-88A, 5 PIN
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days 2 Days
Date Of Intro 2018-06-25
Samacsys Manufacturer onsemi onsemi
Family AHC/VHC/H/U/V AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 16.5 ns 155 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-88A / SC-70-5
Pin Count 5
Manufacturer Package Code 419A-02
Load Capacitance (CL) 50 pF
Max I(ol) 0.002 A
Package Equivalence Code TSSOP5/6,.08
Packing Method TR
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 35 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level AEC-Q100

Compare MC74VHC1G08EDFT2G with alternatives

Compare NLVHC1G08DFT2G with alternatives