MC74VHC1G08DFT2G
vs
MC74VHC1G08DFT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
SC-88A (SC-70-5 / SOT-353)
SOT-353
Package Description
SOT-353, 5 PIN
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Family
AHC/VHC
AHC/VHC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
11 ns
11 ns
Propagation Delay (tpd)
16.5 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.25 mm
1.25 mm
Base Number Matches
2
5
Compare MC74VHC1G08DFT2G with alternatives
Compare MC74VHC1G08DFT1 with alternatives