MC74VHC1G00DTR2
vs
MC74HC1G00DBVT1G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
TSOP
SC-74A-5 3.00x1.50x0.95, 0.95P
Package Description
SC-59, SOT-23, TSOP-5
SC-74A , 5 PIN
Pin Count
5
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
15.5 ns
155 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.5 mm
1.5 mm
Base Number Matches
1
1
Manufacturer Package Code
318BQ
Factory Lead Time
53 Weeks, 1 Day
Date Of Intro
2018-11-16
Samacsys Manufacturer
onsemi
Load Capacitance (CL)
50 pF
Max I(ol)
0.0026 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
90 ns
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74VHC1G00DTR2 with alternatives
Compare MC74HC1G00DBVT1G with alternatives