MC74VHC1G00DFT1
vs
935262777115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
SOT-353
SOIC
Package Description
TSSOP, TSSOP5/6,.08
TSSOP,
Pin Count
5
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC
AHC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
2 mm
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.008 A
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
15.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Supply Voltage-Nom (Vsup)
5 V
Compare MC74VHC1G00DFT1 with alternatives
Compare 935262777115 with alternatives