MC74VHC139M
vs
SN74LS145DR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.3
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC
LS
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.2 mm
9.9 mm
Load Capacitance (CL)
50 pF
45 pF
Logic IC Type
OTHER DECODER/DRIVER
DECIMAL DECODER/DRIVER
Max I(ol)
0.008 A
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
16.5 ns
50 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
2 V
4.75 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.9 mm
Base Number Matches
2
1
Additional Feature
ION MAX=80MA @ VOL MAX=3V
Input Conditioning
STANDARD
Output Characteristics
OPEN-COLLECTOR
Power Supply Current-Max (ICC)
13 mA
Supply Voltage-Nom (Vsup)
5 V
Compare MC74VHC139M with alternatives
Compare SN74LS145DR2 with alternatives