MC74VHC139D
vs
74AHC139D,112
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOP
|
Package Description |
SOIC-16
|
3.90 MM, PLASTIC, SOT-109-1, SO-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
AHC/VHC
|
AHC
|
Input Conditioning |
STANDARD
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Logic IC Type |
OTHER DECODER/DRIVER
|
2-LINE TO 4-LINE DECODER
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
16.5 ns
|
18.5 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT109-1
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.008 A
|
Package Equivalence Code |
|
SOP16,.25
|
Packing Method |
|
TUBE
|
Prop. Delay@Nom-Sup |
|
11.5 ns
|
|
|
|
Compare 74AHC139D,112 with alternatives