MC74VHC04D
vs
74VHC04MX_NL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOP, SOP14,.25
SOP, SOP14,.25
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e3
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.008 A
0.008 A
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supplies
2/5.5 V
Prop. Delay@Nom-Sup
8.5 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Part Package Code
SOIC
Pin Count
14
HTS Code
8542.39.00.01
Family
AHC/VHC
Length
8.6235 mm
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12 ns
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Width
3.9 mm
Compare 74VHC04MX_NL with alternatives