MC74VHC02DTR2 vs SN74AHC02PWLE feature comparison

MC74VHC02DTR2 Rochester Electronics LLC

Buy Now Datasheet

SN74AHC02PWLE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description LEAD FREE, TSSOP-14 PLASTIC, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown not_compliant
Family AHC/VHC AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 5 mm
Logic IC Type NOR GATE NOR GATE
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 13 ns 13 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 4 1
Rohs Code No
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code TSSOP14,.25
Packing Method TR
Prop. Delay@Nom-Sup 8.5 ns
Schmitt Trigger NO

Compare SN74AHC02PWLE with alternatives