MC74VHC00DR2G vs 74VHCT00MX feature comparison

MC74VHC00DR2G onsemi

Buy Now Datasheet

74VHCT00MX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC-14 NB
Package Description SOIC-14 SOP, SOP14,.25
Pin Count 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family AHC/VHC AHCT/VHCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9.5 ns 9 ns
Propagation Delay (tpd) 14.5 ns 9 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 3
Rohs Code No
Additional Feature INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS

Compare MC74VHC00DR2G with alternatives

Compare 74VHCT00MX with alternatives