MC74LVXT4053MEL vs NLAS4053DR2G feature comparison

MC74LVXT4053MEL onsemi

Buy Now Datasheet

NLAS4053DR2G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOIC SOIC 16 LEAD
Package Description EIAJ, SO-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 10.2 mm 9.9 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage-Max (Vsup) -3 V -5.5 V
Neg Supply Voltage-Min (Vsup) -1.25 V
Neg Supply Voltage-Nom (Vsup) -3 V -3 V
Number of Channels 2 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 93 dB
On-state Resistance Match-Nom 15 Ω 15 Ω
On-state Resistance-Max (Ron) 26 Ω 37 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 1.75 mm
Supply Current-Max (Isup) 0.16 mA 0.08 mA
Supply Voltage-Max (Vsup) 3 V 5.5 V
Supply Voltage-Min (Vsup) 1.25 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 28 ns
Switch-on Time-Max 28 ns 28 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 751B-05
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Signal Current-Max 0.05 A
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74LVXT4053MEL with alternatives

Compare NLAS4053DR2G with alternatives