MC74LVXT4053DT vs MC74LVXT4053DR2 feature comparison

MC74LVXT4053DT onsemi

Buy Now Datasheet

MC74LVXT4053DR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP SOIC
Package Description LEAD FREE, TSSOP-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 5 mm 9.9 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -3 V -3 V
Neg Supply Voltage-Min (Vsup) -1.25 V -1.25 V
Neg Supply Voltage-Nom (Vsup) -3 V -3 V
Number of Channels 2 2
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB 70 dB
On-state Resistance Match-Nom 15 Ω 15 Ω
On-state Resistance-Max (Ron) 26 Ω 26 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm 1.75 mm
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 3 V 3 V
Supply Voltage-Min (Vsup) 1.25 V 1.25 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 28 ns 28 ns
Switch-on Time-Max 28 ns 28 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74LVXT4053DT with alternatives

Compare MC74LVXT4053DR2 with alternatives