MC74LVXT4053DR2
vs
NLAST4053DTR2
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOIC-16
|
TSSOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
|
Length |
9.9 mm
|
5 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Neg Supply Voltage-Max (Vsup) |
-3 V
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup) |
-1.25 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-3 V
|
-3 V
|
Number of Channels |
2
|
2
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
70 dB
|
93 dB
|
On-state Resistance Match-Nom |
15 Ω
|
15 Ω
|
On-state Resistance-Max (Ron) |
26 Ω
|
37 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.25 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
28 ns
|
28 ns
|
Switch-on Time-Max |
28 ns
|
28 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MC74LVXT4053DR2 with alternatives
Compare NLAST4053DTR2 with alternatives