MC74LVX8053DR2G vs MAX4611AUD feature comparison

MC74LVX8053DR2G onsemi

Buy Now Datasheet

MAX4611AUD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 16 LEAD TSSOP
Package Description SOIC-16 TSSOP, TSSOP14,.25
Pin Count 16 14
Manufacturer Package Code 751B-05
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 40 Weeks
Samacsys Manufacturer onsemi
Additional Feature SPDT ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e3 e0
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 1
Number of Functions 3 4
Number of Terminals 16 14
Off-state Isolation-Nom 37 dB 60 dB
On-state Resistance Match-Nom 25 Ω 2 Ω
On-state Resistance-Max (Ron) 50 Ω 360 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 6 V 12 V
Supply Voltage-Min (Vsup) 2.5 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 45 ns
Switch-on Time-Max 15 ns 90 ns
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 4.4 mm
Base Number Matches 1 2
Rohs Code No
Normal Position NC
Switching BREAK-BEFORE-MAKE

Compare MC74LVX8053DR2G with alternatives

Compare MAX4611AUD with alternatives