MC74LVX4053DR2
vs
74LV4053D,118
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOP
|
Package Description |
SOP, SOP16,.25
|
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Neg Supply Voltage-Min (Vsup) |
-6 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-3 V
|
|
Number of Channels |
2
|
2
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
70 dB
|
50 dB
|
On-state Resistance Match-Nom |
10 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
26 Ω
|
435 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Signal Current-Max |
0.02 A
|
0.025 A
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
28 ns
|
70 ns
|
Switch-on Time-Max |
28 ns
|
97 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
SOT109-1
|
Factory Lead Time |
|
4 Weeks
|
Moisture Sensitivity Level |
|
1
|
Supply Current-Max (Isup) |
|
0.08 mA
|
|
|
|
Compare MC74LVX4053DR2 with alternatives
Compare 74LV4053D,118 with alternatives