MC74LVX4053DG
vs
SN74LV4053AD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SOIC 16 LEAD
SOIC
Package Description
SOIC-16
GREEN, PLASTIC, SOP-16
Pin Count
16
16
Manufacturer Package Code
751B-05
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Texas Instruments
Analog IC - Other Type
3PDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Min (Vsup)
-6 V
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
2
3
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
45 dB
On-state Resistance Match-Nom
10 Ω
3 Ω
On-state Resistance-Max (Ron)
26 Ω
225 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Signal Current-Max
0.02 A
0.025 A
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1 V
Supply Voltage-Nom (Vsup)
3 V
1.65 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
18 ns
Switch-on Time-Max
28 ns
18 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
Bandwidth-Nom
50 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
Output
SEPARATE OUTPUT
Supply Current-Max (Isup)
0.04 mA
Compare MC74LVX4053DG with alternatives
Compare SN74LV4053AD with alternatives