MC74LVX4051DTR2
vs
74LV4051PW-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
70 dB
50 dB
On-state Resistance Match-Nom
15 Ω
5 Ω
On-state Resistance-Max (Ron)
37 Ω
375 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.5 V
1 V
Supply Voltage-Nom (Vsup)
3 V
2 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
90 ns
Switch-on Time-Max
28 ns
107 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Compare MC74LVX4051DTR2 with alternatives
Compare 74LV4051PW-T with alternatives