MC74LVX374MR2 vs TC74LVX374F(EL) feature comparison

MC74LVX374MR2 Motorola Semiconductor Products

Buy Now Datasheet

TC74LVX374F(EL) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description SOP, SOP, SOP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.575 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 1.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code Yes
Part Package Code SOIC
Pin Count 20
Additional Feature MAX O/P SKEW = 1.5NS; MAX VOLP = 0.8V @ VCC = 3.3V, TA = 25 DEGREE C
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 55000000 Hz
Max I(ol) 0.004 A
Number of Bits 8
Number of Ports 2
Output Polarity TRUE
Package Equivalence Code SOP20,.3
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 16 ns
Propagation Delay (tpd) 16 ns
Supply Voltage-Nom (Vsup) 3.3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE

Compare MC74LVX374MR2 with alternatives

Compare TC74LVX374F(EL) with alternatives