MC74LVX374DTR2
vs
74LVX374MTCX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
LEAD FREE, TSSOP-20
|
4.40 MM, MO-153AC, TSSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
LV/LV-A/LVX/H
|
LV/LV-A/LVX/H
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e3
|
Length |
6.5 mm
|
6.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max Frequency@Nom-Sup |
55000000 Hz
|
55000000 Hz
|
Max I(ol) |
0.004 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP20,.25
|
TSSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
16 ns
|
16 ns
|
Propagation Delay (tpd) |
23 ns
|
23 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
|
ECCN Code |
|
EAR99
|
|
|
|
Compare MC74LVX374DTR2 with alternatives
Compare 74LVX374MTCX with alternatives