MC74LVX139DR2 vs SN74LV139ADRE4 feature comparison

MC74LVX139DR2 Rochester Electronics LLC

Buy Now Datasheet

SN74LV139ADRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.9 mm 9.9 mm
Logic IC Type OTHER DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Propagation Delay (tpd) 18 ns 26.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.7 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code SOP16,.25
Packing Method TR
Prop. Delay@Nom-Sup 16.5 ns

Compare SN74LV139ADRE4 with alternatives