MC74LVX02MR2
vs
TC74LVX02FW
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
EIAJ, SOIC-14
|
SOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LV/LV-A/LVX/H
|
LV/LV-A/LVX/H
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e0
|
Length |
10.2 mm
|
|
Logic IC Type |
NOR GATE
|
NOR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
17 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.05 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.275 mm
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare MC74LVX02MR2 with alternatives
Compare TC74LVX02FW with alternatives