MC74LCX646DTR2
vs
SN74LVC646DW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
7.8 mm
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
9 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74LCX646DTR2 with alternatives
Compare SN74LVC646DW with alternatives