MC74LCX541SD vs PI74LCX541HX feature comparison

MC74LCX541SD Freescale Semiconductor

Buy Now Datasheet

PI74LCX541HX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PERICOM SEMICONDUCTOR CORP
Package Description SSOP, SSOP20,.3 SSOP,
Reach Compliance Code unknown unknown
Control Type ENABLE LOW
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 6.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Part Package Code SSOP
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family LVC/LCX/Z
Length 7.2 mm
Load Capacitance (CL) 50 pF
Number of Ports 2
Propagation Delay (tpd) 7.5 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Width 5.3 mm

Compare PI74LCX541HX with alternatives