MC74LCX540DTR2 vs TC74LCX540FELP feature comparison

MC74LCX540DTR2 Motorola Mobility LLC

Buy Now Datasheet

TC74LCX540FELP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 7.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74LCX540DTR2 with alternatives

Compare TC74LCX540FELP with alternatives