MC74LCX16500DT
vs
74LCX16500MEA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
SSOP
|
Package Description |
TSSOP, TSSOP56,.3,20
|
SSOP, SSOP56,.4
|
Pin Count |
56
|
56
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Control Type |
INDEPENDENT CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
18.415 mm
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Number of Bits |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Equivalence Code |
TSSOP56,.3,20
|
SSOP56,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Prop. Delay@Nom-Sup |
6 ns
|
6 ns
|
Propagation Delay (tpd) |
8 ns
|
6.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
2.74 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
6.1 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare MC74LCX16500DT with alternatives
Compare 74LCX16500MEA with alternatives