MC74LCX157SDR2 vs V62/04660-01YE feature comparison

MC74LCX157SDR2 Motorola Mobility LLC

Buy Now Datasheet

V62/04660-01YE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SSOP, TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 6.2 mm 5 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 4.4 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 2
Output Characteristics 3-STATE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 4.6 ns
Propagation Delay (tpd) 5.4 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74LCX157SDR2 with alternatives

Compare V62/04660-01YE with alternatives