MC74LCX138DT
vs
74LCX138T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
STMICROELECTRONICS
|
Package Description |
TSSOP, TSSOP16,.25
|
TSSOP, TSSOP16,.25
|
Reach Compliance Code |
unknown
|
not_compliant
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
OTHER DECODER/DRIVER
|
3-LINE TO 8-LINE DECODER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power Supplies |
3.3 V
|
|
Prop. Delay@Nom-Sup |
6 ns
|
6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
1
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Family |
|
LVC/LCX/Z
|
Input Conditioning |
|
STANDARD
|
Length |
|
5 mm
|
Output Polarity |
|
INVERTED
|
Propagation Delay (tpd) |
|
7.9 ns
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Width |
|
4.4 mm
|
|
|
|
Compare 74LCX138T with alternatives