MC74LCX08MEL
vs
74LCX08SJ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOP
|
Package Description |
SOP, SOP14,.3
|
5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e3
|
Length |
10.2 mm
|
10.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
AND GATE
|
AND GATE
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.3
|
SOP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
RAIL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
5.5 ns
|
5.5 ns
|
Propagation Delay (tpd) |
6.6 ns
|
6.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
2.05 mm
|
2.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.275 mm
|
5.3 mm
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
14LD,SOP,EIAJ TYPE II, 5.3MM WIDE
|
ECCN Code |
|
EAR99
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC74LCX08MEL with alternatives
Compare 74LCX08SJ with alternatives