MC74LCX08DT vs SN74LVC08PWR feature comparison

MC74LCX08DT Freescale Semiconductor

Buy Now Datasheet

SN74LVC08PWR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP14,.25 TSSOP, TSSOP14,.25
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.024 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supplies 3.3 V
Prop. Delay@Nom-Sup 5.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Part Package Code TSSOP
Pin Count 14
HTS Code 8542.39.00.01
Family LVC/LCX/Z
Length 5 mm
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 7 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Width 4.4 mm

Compare SN74LVC08PWR with alternatives