MC74LCX07MEL vs IDT74LVC07ADC8 feature comparison

MC74LCX07MEL onsemi

Buy Now Datasheet

IDT74LVC07ADC8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOIC-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 10.2 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A
Moisture Sensitivity Level 3
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3 ns
Propagation Delay (tpd) 3.8 ns 3.3 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 2.05 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 3.9 mm
Base Number Matches 1 1

Compare MC74LCX07MEL with alternatives

Compare IDT74LVC07ADC8 with alternatives