MC74LCX02DR2 vs TC74LCX02FEL feature comparison

MC74LCX02DR2 onsemi

Buy Now Datasheet

TC74LCX02FEL Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SOP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235 240
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 6.6 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.9 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 5.3 mm
Base Number Matches 2 5
Pbfree Code No
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74LCX02DR2 with alternatives

Compare TC74LCX02FEL with alternatives