MC74LCX02DG vs TC74LCX02FEL feature comparison

MC74LCX02DG Rochester Electronics LLC

Buy Now Datasheet

TC74LCX02FEL Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-14 SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm 10.3 mm
Logic IC Type NOR GATE NOR GATE
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 6.6 ns 5.2 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.9 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3.9 mm 5.3 mm
Base Number Matches 2 1
Rohs Code No
Load Capacitance (CL) 50 pF

Compare TC74LCX02FEL with alternatives