MC74HCU04ANG vs GD54HCU04J feature comparison

MC74HCU04ANG onsemi

Buy Now Datasheet

GD54HCU04J Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI GOLDSTAR ELECTRON CO LTD
Part Package Code DIP
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-CDIP-T14
JESD-609 Code e3
Length 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 105 ns 22 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Base Number Matches 1 1

Compare MC74HCU04ANG with alternatives

Compare GD54HCU04J with alternatives