MC74HCT4094ADTR2G vs N74164N feature comparison

MC74HCT4094ADTR2G onsemi

Buy Now Datasheet

N74164N NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP16,.25 DIP, DIP14,.3
Pin Count 16 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family HCT 74
JESD-30 Code R-PDSO-G16 R-PDIP-T14
Length 5 mm 19.09 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Power Supply Current-Max (ICC) 0.08 mA
Propagation Delay (tpd) 59 ns 37 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.06 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 7.62 mm
fmax-Min 20 MHz 25 MHz
Base Number Matches 1 1
JESD-609 Code e0
Max Frequency@Nom-Sup 25000000 Hz
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC74HCT4094ADTR2G with alternatives

Compare N74164N with alternatives