MC74HCT245ADW vs MC74HCT245AF feature comparison

MC74HCT245ADW Freescale Semiconductor

Buy Now Datasheet

MC74HCT245AF onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description SOP, SOP20,.4 EIAJ, SOIC-20
Reach Compliance Code unknown compliant
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Max I(ol) 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 33 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Part Package Code SOIC
Pin Count 20
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family HCT
Logic IC Type BUS TRANSCEIVER
Moisture Sensitivity Level 3
Number of Ports 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 33 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare MC74HCT245AF with alternatives