MC74HCT245ADT vs MM74HCT245SJ feature comparison

MC74HCT245ADT Rochester Electronics LLC

Buy Now Datasheet

MM74HCT245SJ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 6.5 mm 12.6 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 33 ns 38 ns
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 1.2 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 4.4 mm 5.3 mm
Base Number Matches 1 2

Compare MC74HCT245ADT with alternatives

Compare MM74HCT245SJ with alternatives