MC74HCT244AFG vs TC74HCT244AF feature comparison

MC74HCT244AFG Rochester Electronics LLC

Buy Now Datasheet

TC74HCT244AF Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, EIAJ, SOIC-20 SOP, SOP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 12.575 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 30 ns 41 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.05 mm 1.8 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 5.275 mm 5.3 mm
Base Number Matches 1 20
Rohs Code Yes
HTS Code 8542.39.00.01
Samacsys Manufacturer Toshiba
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 150 pF
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.3
Prop. Delay@Nom-Sup 31 ns

Compare MC74HCT244AFG with alternatives

Compare TC74HCT244AF with alternatives