MC74HCT244AF vs HD74HCT244FP feature comparison

MC74HCT244AF Rochester Electronics LLC

Buy Now Datasheet

HD74HCT244FP Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HITACHI LTD
Part Package Code SOIC SOIC
Package Description EIAJ, SOIC-20 SOP, SOP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 12.575 mm 12.6 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 30 ns 25 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.05 mm 2.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.275 mm 5.5 mm
Base Number Matches 4 2
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.3
Prop. Delay@Nom-Sup 25 ns

Compare MC74HCT244AF with alternatives

Compare HD74HCT244FP with alternatives