MC74HCT244ADWR2 vs MM74HCT244WMX feature comparison

MC74HCT244ADWR2 Freescale Semiconductor

Buy Now Datasheet

MM74HCT244WMX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, SOP20,.4 0.300 INCH, MS-013, SOIC-20
Reach Compliance Code unknown compliant
Control Type ENABLE LOW ENABLE LOW
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Number of Bits 4 4
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 5
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Manufacturer Package Code 20LD, SOIC, JEDEC MS013, .300", WIDE BODY
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
Length 12.8 mm
Moisture Sensitivity Level 1
Number of Ports 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 35 ns
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare MM74HCT244WMX with alternatives