MC74HCT240ADWDR2 vs CD74HCT240M96 feature comparison

MC74HCT240ADWDR2 Motorola Mobility LLC

Buy Now Datasheet

CD74HCT240M96 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 30 ns 33 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 2 4
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.006 A
Package Equivalence Code SOP20,.4
Packing Method TR
Prop. Delay@Nom-Sup 33 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC74HCT240ADWDR2 with alternatives