MC74HCT132ADG vs MM74HC132MTCX feature comparison

MC74HCT132ADG onsemi

Buy Now Datasheet

MM74HC132MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Transferred
ONSEMI FAIRCHILD SEMICONDUCTOR CORP
SOIC-14 NB TSSOP
SOIC-14 4.40 MM, MO-153, TSSOP-14
14 14
751A-03 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
compliant compliant
8542.39.00.01 8542.39.00.01
2 Days
onsemi
HCT HC/UH
R-PDSO-G14 R-PDSO-G14
e3 e4
8.65 mm 5 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -40 °C
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAIL TR
NOT SPECIFIED 260
38 ns 37 ns
38 ns 125 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
MILITARY AUTOMOTIVE
Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
3.9 mm 4.4 mm
1 5
EAR99

Compare MC74HCT132ADG with alternatives

Compare MM74HC132MTCX with alternatives