MC74HCT132ADG vs MC74HCT132ADTR2G feature comparison

MC74HCT132ADG onsemi

Buy Now Datasheet

MC74HCT132ADTR2G onsemi

Buy Now Datasheet
Yes Yes
Obsolete Active
ONSEMI ONSEMI
SOIC-14 NB TSSOP-14
SOIC-14 TSSOP-14
14 14
751A-03 948G
compliant compliant
8542.39.00.01 8542.39.00.01
2 Days 2 Days
onsemi onsemi
HCT HCT
R-PDSO-G14 R-PDSO-G14
e3 e4
8.65 mm 5 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
RAIL TR
NOT SPECIFIED 260
38 ns 38 ns
38 ns 38 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
3.9 mm 4.4 mm
1 1

Compare MC74HCT132ADG with alternatives

Compare MC74HCT132ADTR2G with alternatives