MC74HCT04ASDR2
vs
74HCT14DB,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
SSOP,
SOT-337-1, SSOP-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
6.2 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
26 ns
51 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
SSOP1
Pin Count
14
Manufacturer Package Code
SOT337-1
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
SSOP14,.3
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
51 ns
Schmitt Trigger
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74HCT04ASDR2 with alternatives
Compare 74HCT14DB,118 with alternatives
74HCT14DB,118 vs 935174470112
74HCT14DB,118 vs 74HCT04DB-Q100
74HCT14DB,118 vs SN74HCT14DBR
74HCT14DB,118 vs SN74HCT14DBRG4
74HCT14DB,118 vs SN74HCT14DBRE4
74HCT14DB,118 vs 935174250112
74HCT14DB,118 vs 935174250118
74HCT14DB,118 vs 74HCT04DB,118
74HCT14DB,118 vs 74HCT04DB,112