MC74HC85ND vs HD74HC85P-E feature comparison

MC74HC85ND Motorola Mobility LLC

Buy Now Datasheet

HD74HC85P-E Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC RENESAS ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CASCADABLE CASCADABLE
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e4
Length 19.175 mm 19.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 69 ns 265 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.06 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Moisture Sensitivity Level 1

Compare MC74HC85ND with alternatives

Compare HD74HC85P-E with alternatives