MC74HC688DWDS vs HD74HC688RP feature comparison

MC74HC688DWDS Motorola Semiconductor Products

Buy Now Datasheet

HD74HC688RP Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC RENESAS ELECTRONICS CORP
Package Description SOP, SOP20,.4 SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Logic IC Type MAGNITUDE COMPARATOR IDENTITY COMPARATOR
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOIC
Pin Count 20
Additional Feature CASCADABLE
Family HC/UH
Length 12.8 mm
Number of Bits 8
Number of Functions 1
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 265 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare MC74HC688DWDS with alternatives

Compare HD74HC688RP with alternatives