MC74HC4852ADR2 vs MC74HC4852ADG feature comparison

MC74HC4852ADR2 Rochester Electronics LLC

Buy Now Datasheet

MC74HC4852ADG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOIC SOIC 16 LEAD
Package Description SOIC-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Channels 4 4
Number of Functions 2 2
Number of Terminals 16 16
On-state Resistance Match-Nom 240 Ω 240 Ω
On-state Resistance-Max (Ron) 1300 Ω 1300 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 200 ns 200 ns
Switch-on Time-Max 200 ns 200 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code 751B-05
HTS Code 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Package Equivalence Code SOP16,.25
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.04 mA
Switching BREAK-BEFORE-MAKE

Compare MC74HC4852ADR2 with alternatives

Compare MC74HC4852ADG with alternatives