MC74HC4316D vs MC74HC4316AD feature comparison

MC74HC4316D Freescale Semiconductor

Buy Now Datasheet

MC74HC4316AD Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description SOP, SOP16,.25 0.150 INCH, PLASTIC, SOIC-16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Normal Position NO NO
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 250 Ω 160 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 2/6,GND/-6 V
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switch-on Time-Max 250 ns 140 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 5
HTS Code 8542.39.00.01
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Number of Channels 1
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 20 Ω
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2 V
Switch-off Time-Max 130 ns
Width 3.9 mm