MC74HC4316AFELG
vs
MC74HC4316D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-16
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
10.2 mm
Moisture Sensitivity Level
3
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
-6 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Normal Position
NO
NO
Number of Channels
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
25 Ω
On-state Resistance-Max (Ron)
130 Ω
250 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
60 ns
Switch-on Time-Max
60 ns
250 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.275 mm
Base Number Matches
1
5
Power Supplies
2/6,GND/-6 V
Compare MC74HC4316AFELG with alternatives