MC74HC4066N vs 74VHC4066MX feature comparison

MC74HC4066N Rochester Electronics LLC

Buy Now Datasheet

74VHC4066MX Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description DIP, 0.150 INCH, MS-120AC, SOIC-14
Pin Count 14 14
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Length 18.86 mm 9.9 mm
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 40 dB 42 dB
On-state Resistance Match-Nom 20 Ω 10 Ω
On-state Resistance-Max (Ron) 130 Ω 215 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL
Seated Height-Max 4.69 mm 1.75 mm
Supply Voltage-Nom (Vsup) 12 V 4.5 V
Surface Mount NO YES
Switch-off Time-Max 15 ns 45 ns
Switch-on Time-Max 15 ns 25 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V

Compare MC74HC4066N with alternatives

Compare 74VHC4066MX with alternatives